Fluke 1616793 TL970 test lead kit 4 mm jack 0.90 m red/black 1 pc glass fiber

MPN
1616793
Brand
Fluke
EAN-13
0095969106993
Order Code
25-8692
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £112.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Practical, universal kit with 3 test lead sets:

TL 940 set of test leads with mini hook clamps

TL950 set of test leads with Mini Clamp Terminals

TL 960 set of test leads with micro hook clamps .


Cable Length 0.9m
Nominal Current 3A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 3A
Insulating material Polyvinyl chloride (PVC)
Material PVC
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL970
Nominal Voltage 60V
Plug in technique 4mm
Reading Category CAT I
Set version true
Spare part false
Type A Terminals
Type B 4 mm jack
Type of accessory/spare part Set
With case/bag false

Reviews

Be the first to submit a review

Trustpilot