Fluke 1616705 TL940 test lead kit 4 mm jack 0.90 m Red/Black 1 pc Pro 3000

MPN
1616705
Brand
Fluke
EAN-13
0095969106955
Order Code
25-8690
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

1 pair of test leads (red, black) with stackable 4 mm banana plugs and mini hook clamps

Mini hook clips can be connected to the component connections up to 1.5 mm diameter

90 cm long PVC-insulated wires

30 V eff. or 60 V DC, 3 A .


Cable Length 0.9m
Nominal Current 3A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 3A
Insulating material Polyvinyl chloride (PVC)
Material PVC
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL940
Nominal Voltage 60V
Plug in technique 4mm
Reading Category CAT I
Set version false
Spare part false
Type A Terminals
Type B 4 mm jack
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot