Fluke 1616680 TL932 test lead kit 4mm jack 0.90m red/black 1 pc

MPN
1616680
Brand
Fluke
EAN-13
0095969106931
Order Code
25-8688
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

1 pair connection cable (red, black) for stackable 4 mm banana plug

Nickel-plated banana plug

90 cm long PVC-insulated wires

30 V eff. or 60 V DC, 15 A .


Cable Length 0.9m
Nominal Current 15A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 15A
Insulating material Polyvinyl chloride (PVC)
Material PVC
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL932
Nominal Voltage 60V
Plug in technique 4mm
Reading Category CAT I
Set version false
Spare part false
Type A 4 mm jack
Type B 4 mm jack
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot