Fluke 1616671 TL930 test lead kit, 4 mm jack, 0.60 m, red/black, 1 piece

MPN
1616671
Brand
Fluke
EAN-13
0095969106924
Order Code
25-8687
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.69
10+ £26.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

1 pair connection cable (red, black) for stackable 4 mm banana plug

Nickel-plated banana plug

60 cm long PVC-insulated wires

30 V eff. or 60 V DC, 8 A .


Cable Length 0.6m
Nominal Current 8A
Type Test lead
Colour Red/black
Accessory true
Current carrying capacity 15A
Insulating material Polyvinyl chloride (PVC)
Material PVC
Max. working voltage 60V
Measuring circuit category N/A
Misc Attribute TL930
Nominal Voltage 60V
Plug Features Nestable
Plug in technique 4mm
Reading Category CAT I
Set version false
Spare part false
Type A 4 mm jack
Type B 4 mm jack
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot