Fluke 1592874-ISO 177 multimeter calibrated, digital, CAT III 1000V, CAT IV

MPN
1592874-ISO
Brand
Fluke
EAN-13
4064161243665
Order Code
25-8980
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £410.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This multimeter has all the functions you need to investigate most electrical and electromechanical faults, as well as problems with heating or ventilation.It is easy to use and has some improvements compared to the original Fluke 70 series. For instance the possibility for conducting real-effective measurements, more measurement functions, fulfilling the latest safety standards and a much larger and better readable display.
Type Multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01mA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01mA
Basic Accuracy 0.09%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (W x H) 90 mm x 185 mm
Display Digital
Display Counts 6000
Frequency Range 45 Hz - 1kHz
Frequency reading range 0.01 Hz - 100kHz
Height 185mm
Interfaces none
Measurement type (details) True RMS
Misc Attribute 177
Power supply (details) 9 V block
Reading range - capacity 1 nF -9999µF
Reading range - resistance 0.1 Ω - 50MΩ
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 420g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot