Fluke 1590606 TL40 safety test lead, 4 mm banana jack, red/black, 1 pc

Order Code:

25-8681

Brand: Fluke MPN: 1590606 EAN-13: 0095969096188
Qty Unit Price (Inc VAT)
1+ £88.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 4 working days

A pair of measuring leads (red, black) with sharp peaks between 0 and 76 mm to the desired length can be adjusted. €¢ Extra-hard measuring tips for long service life

Flexible silicone-insulated test leads

CAT II 600 V, nominal current 3 A .


Nominal Current 3A
Type Test lead
Colour Red/black
Compatible with (details) Multimeters
Misc Attribute TL40
Nominal Voltage 600V
Reading category CAT II 600 V
Type A Test probe
Type B Banana jack 4 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot