The Fluke 1587 FC is a high-performance 2-in-1 insulation DMM that combines a digital insulation tester with a full-featured, true-rms digital multimeter
in a single compact, hand-held unit, providing maximum
versatility for both troubleshooting and preventative maintenance.
It adds four powerful new
diagnostic functions through the Fluke Connect® Measurements
app:
- PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture
and contaminated insulation problems faster
- Memory storage through Fluke Connect eliminates writing down
results, reduces errors and saves data for historical tracking over
time
- Temperature compensation through app for establishing accurate
baselines and relevant historical comparisons
- Historical tracking and trending of assets identifies degradation
over time, allowing real-time decisions to be made in the field
with Fluke Connect® Assets (not included).
- Fluke Connect compatible
- Download the free Fluke Connect® app from iTunes or Google Play to enable graphs within the Pi/DAR function, memory storage, and temperature compensation
- Large, 6000-count back-lit display
- VFD low-pass filter for accurate motor drive measurements
- Insulation test: 0.01MΩ to 2GΩ
- Insulation test voltages: 50V, 100V, 250V, 500V, 1000V
- AC/DC voltage, DC millivolts, AC/DC milliamps, resistance (Ω), continuity
- Capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power-off to extend battery life
- CAT III 1000 V, CAT IV 600 V measurement category
- Rugged, utility hard case allows you to bring everything you need for the job
- Included accessories: remote probe, test leads and probes, alligator clips, K-type thermocouple
- Accepts optional Fluke TPAK magnetic meter hanger for convenient hands free operation
- Warranty: 3 year standard warranty; extendable to 5 years
- Fluke type 1587 FC
| Type |
Insulation tester |
| Automatic circuit breaker |
false |
| Bluetooth interface |
true |
| Cable length measurement |
false |
| Cable symmetry testing for two wire connections a-b-E |
false |
| Calibration according to ISO/IEC 17025 |
N/A |
| Calibration certificate according to DAkkS |
N/A |
| Capacitance Measurement |
true |
| Clip factors for current sensor |
N/A |
| Clip factors for current transformer |
N/A |
| COFRAC certified |
N/A |
| Continuity test |
true |
| Current supply |
Battery |
| Data hold |
true |
| Degree of protection (IP) |
IP40 |
| Display |
LCD |
| Duty cycle measurements |
false |
| Explosion-tested version |
false |
| Frequency measurement |
true |
| Harmonics analysis/power quality |
false |
| High voltage test for motor windings |
false |
| Indication |
Digital |
| Inductance measurement |
false |
| Interface |
true |
| IR interface |
false |
| Isolation resistance measuring range |
0.01 - 2000MOhm |
| Lowest resolution temperature |
0.1°C |
| Lowest resolution, AC current |
10 µA |
| Lowest resolution, AC voltage |
0.1 mV |
| Lowest resolution, AC/DC current |
N/A |
| Lowest resolution, AC/DC voltage |
N/A |
| Lowest resolution, capacitance |
0.001 µF |
| Lowest resolution, DC current |
10 µA |
| Lowest resolution, DC voltage |
0.1 mV |
| Lowest resolution, frequency |
0.01 Hz |
| Lowest resolution, resistance |
0.1 Ohm |
| Max. capacitance measuring range |
9999µF |
| Max. current measuring range with clip factor |
N/A |
| Max. current measuring range, AC |
0.4A |
| Max. current measuring range, AC/DC |
N/A |
| Max. current measuring range, DC |
0.4A |
| Max. frequency measuring range |
99.99kHz |
| Max. resistance measuring range |
50MOhm |
| Max. temperature measuring range |
537°C |
| Max. value storage |
true |
| Max. voltage measuring circuit category |
600V |
| Max. voltage measuring range AC |
1000V |
| Max. voltage measuring range AC/DC |
N/A |
| Max. voltage measuring range DC |
1000V |
| Measured value memory |
false |
| Measurement principle |
N/A |
| Measuring circuit category |
CAT IV |
| Measuring range selection |
Manual/automatic |
| Milliohm measurement with 4 wire technique (Kelvin connection) |
false |
| Min. value storage |
true |
| Multiple display |
true |
| Nominal test voltage 10 V |
false |
| Nominal test voltage 100 V |
true |
| Nominal test voltage 1000 V |
true |
| Nominal test voltage 250 V |
true |
| Nominal test voltage 50 V |
true |
| Nominal test voltage 500 V |
true |
| Peak value memory |
false |
| Power and energy measurement |
false |
| Relative measurement accuracy |
N/A |
| Relative value measurement |
false |
| Resistance test/diode test |
true |
| Rotational speed measuring |
false |
| Scaling bar graph linear |
false |
| Scaling bar graph logarithmic |
false |
| Temperature measurement |
true |
| Temperature measurement RTD |
false |
| Temperature measurement TC |
true |
| Testing Type |
Multifunction detector |
| True RMS measurement |
true |
| With conductivity measurement |
false |
| With decibel measurement (dB) |
false |
| With display backlight |
true |