Fluke 1577 Insulation Multimeter

MPN
2157280
Brand
Fluke
EAN-13
0095969262965
Order Code
85-3623
Country of Origin
USA

Discontinued


The Fluke 1577 Insulation Multimeter combines a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.

Whether you work on motors, generators, cables, or switch gear, this multimeter is ideally suited to help you with your tasks and at a cost that is far less than buying the two products.


  • Large display with backlight
  • Insulation test
  • Insulation test voltages for many applications
  • Live circuit detection
  • Auto-discharge of capacitive voltage
  • AC/DC voltage, DC milliVolts, AC/DC milliamps, resistance (W), continuity
  • Auto power off to save battery power
  • CAT III 1000V, CAT IV 600V measurement category
Type Insulation tester
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement false
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP40
Display LCD
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Insulation test
Interface false
IR interface false
Isolation resistance measuring range 0.1 - 600MOhm
Lowest resolution temperature N/A
Lowest resolution, AC current 10 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance N/A
Lowest resolution, DC current 10 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency N/A
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range N/A
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 0.4A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 0.4A
Max. frequency measuring range N/A
Max. resistance measuring range 50MOhm
Max. temperature measuring range N/A
Max. value storage false
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 1000V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 1000V
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT IV
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage false
Multiple display true
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V true
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V true
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test false
Rotational speed measuring false
Scaling bar graph linear false
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
Testing Type Multifunction detector
True RMS measurement true
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Trustpilot