Fluke 116 True RMS Digital Multimeter

MPN
2583601
Brand
Fluke
EAN-13
0095969344838
Order Code
85-3563
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £315.13 £315.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/12/2026

The Fluke 116 combines the benefits of a multimeter with a digital thermometer. This digital multimeter is value priced and is packed with great features for electrical, electronic and temperature troubleshooting problems with HVAC equipment and flame sensors.

It will measure superheat and subcooling, measure key temperatures and pressures. You will be able to detect problems like a clogged filter drier, undercharge, overcharge, faulty metering device or improper airflow, liquid line restriction or insufficient water flow. The 116 will also troubleshoot the defrost control on a heat pump, check the temperature of an air coil, confirm when the defrost cycle starts and ends, take temperature surveys and test out compressor heads, oil sumps, evaporator coils and suction lines, plus discharge lines, condenser coils and the liquid line.


  • LoZ - Low impedance input
  • Reduces chance of false readings due to ghost voltage with new low impedance design
  • Safer troubleshooting in high energy 3-phase distribution panel with IEC 61010 ratings
  • Accurate temperature measurement from -40°C to +400°C
  • Auto ranging for convenience
  • Min/max with relative time stamp
  • Capacitance up to 10,000 microfarads
  • Microamp functions for testing flame rectification circuits
  • Basic functions include volts AC and DC, Ohms, continuity and diode test.
  • Basic accuracy 0.9%
  • Display counts 6000
  • Voltage AC/DC 600
  • Current AC/DC 10A
  • Resistance 40 Meg
  • Temperature -40 to +400 Deg C
  • Automatic ranging
  • Automatic selection
  • Continuity beeper
  • Sleep mode
  • Display hold
AC Voltage Max 600V
DC Voltage Max 600V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current AC/DC 10A
Current supply Battery
Data hold true
Degree of protection (IP) IP42
Display Counts 6000
Duty cycle measurements false
Explosion-tested version false
Frequency Max. 50kHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature 0.1°C
Lowest resolution, AC current 0.1 µA
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 0.1 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 0.0006A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 0.0006A
Max. frequency measuring range 50kHz
Max. resistance measuring range 40MOhm
Max. temperature measuring range 400°C
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Maximum Resistance 40000000Ω
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Number of Digits 4.75
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance 40 Meg
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature -40 to +400 Deg C
Temperature measurement true
Temperature measurement RTD false
Temperature measurement TC true
True RMS measurement true
Voltage AC/DC 600
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Reviews

Be the first to submit a review

Trustpilot