Fluke 115 True RMS Digital Multimeter

MPN
2583583
Brand
Fluke
EAN-13
0095969344814
Order Code
85-3562
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £250.56 £228.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 530 in stock

The Fluke 115 Multimeter has been designed by electricians to meet the specific needs of various users.

This multimeter is an electrician's multimeter having the extra functions for field service testing and industrial applications. It is straightforward to use and an excellent choice for all your electrical troubleshooting and the ideal tool for residential and commercial applications. The 115 is a compact true-rms meter and comes complete with a function set that includes measurement of AC/DC current and simplifies working.


  • Resistance, continuity, frequency, capacitance, and diode test
  • Measures 20 A (30 seconds momentary; 10 A continuous)
  • Large white LED backlight to work in poorly lit areas
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak)
  • True-rms for accurate measurements on non-linear loads
  • Min/Max/Average with elapsed time to record signal fluctuations
  • CAT III 600 V safety rated
  • Supplied with TL75 Test leads, holster, user's manual, 9 V battery (installed)
AC Voltage Max 600V
DC Voltage Max 600V
Automatic circuit breaker false
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Calibration according to ISO/IEC 17025 N/A
Calibration certificate according to DAkkS N/A
Capacitance Measurement true
Clip factors for current sensor N/A
Clip factors for current transformer N/A
COFRAC certified N/A
Continuity test true
Current supply Battery
Data hold true
Degree of protection (IP) IP42
Display Counts 6000
Duty cycle measurements false
Explosion-tested version false
Frequency Max. 0.00005GHz
Frequency measurement true
Harmonics analysis/power quality false
High voltage test for motor windings false
Indication Digital
Inductance measurement false
Interface false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution temperature N/A
Lowest resolution, AC current Other
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, AC/DC current N/A
Lowest resolution, AC/DC voltage N/A
Lowest resolution, capacitance 0.001 µF
Lowest resolution, DC current 1000 µA
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.1 Ohm
Max. capacitance measuring range 9999µF
Max. current measuring range with clip factor N/A
Max. current measuring range, AC 10A
Max. current measuring range, AC/DC N/A
Max. current measuring range, DC 10A
Max. frequency measuring range 50kHz
Max. resistance measuring range 40MOhm
Max. temperature measuring range N/A
Max. value storage true
Max. voltage measuring circuit category 600V
Max. voltage measuring range AC 600V
Max. voltage measuring range AC/DC N/A
Max. voltage measuring range DC 600V
Maximum Resistance 40000000Ω
Measured value memory false
Measurement principle N/A
Measuring circuit category CAT III
Measuring range selection Manual/automatic
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage true
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Relative measurement accuracy N/A
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Scaling bar graph linear true
Scaling bar graph logarithmic false
Temperature measurement false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement true
With conductivity measurement false
With decibel measurement (dB) false
With display backlight true

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot