Fluke 1000FLT Fluorescent Light Tester

MPN
4472387
Brand
Fluke
EAN-13
0095969724760
Order Code
64-7213
Country of Origin
Romania
  • Not available for Export

Discontinued


The Fluke 1000FLT is a Fluorescent Light Tester that is an easy-to-use tool used for testing fluorescent lamps, lamp pins, ballasts, and non-contact voltage (NCV). The Product includes a built-in rod extender that allows you to reach up to 1m (3 feet) for easier access to high fixtures.

The 1000FLT will save you valuable time and reduce costs by performing all essential lighting tests in less than 30 seconds.

Lamp test: Test bulb without removing from fixture.
Ballast test: Easily determine if ballast is working.
Non-contact voltage: Quickly check for voltage presence.
Pin continuity test: Tests if filaments have continuity.
Ballast-type test: Determine if ballast is electronic or magnetic without taking fixture apart – identify energy wasting ballasts.

What's in the Box?
Fluke 1000FLT
4x AA Batteries
Soft Carry Case/Holster
Quick Reference Guide
Safety Information


  • Ballast-type test determines if the ballast is electronic or magnetic
  • Fast response - all five testing procedures can be performed in under 30 seconds
  • Rugged and reliable - drop-tested from a height of 2m
  • Bright light indicators and audible alert
  • Extendable test rod constructed from heavy-duty rugged metal for long-life usage
  • Manufacturer's part: Fluke 1000FLT
Type Fluorescent light tester
Measurement Range 85 to 400V

Trustpilot