FLIR VS80 Endoscope Versatile Camera 7" Touchscreen Waterproof Probes

MPN
VS80
Brand
FLIR
EAN-13
793950410806
Order Code
08-7414
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1412.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR VS80 high-performance videoscope unit is a versatile, professional video camera that you can rely on when inspecting hard-to-reach or unsafe places. Seven unique compatible waterproof (IP67) camera probe tips are available and sold separately to give you flexibility for virtually any type of inspection. Simply manoeuvre the narrow camera probes into small openings and tight spaces and see sharp, vivid images and videos on the large 7-inch touchscreen display. The device is equipped with advanced imaging technology, ensuring superior image quality even in challenging environments. FLIR Tools Mobile app from an iOS® or Android™ device lets you view live images and videos from VS80, download stored files, and easily share them with customers or colleagues. Its ergonomic design and intuitive interface make it user-friendly, while the durable construction ensures long-lasting reliability. Ideal for industrial inspections, the FLIR VS80 is a valuable addition to any professional toolkit.
Type Endoscope main unit
Display Size 7in
IP Rating IP67

Reviews

Be the first to submit a review

Trustpilot