FLIR T912306 Si2-series Spare battery 77 mm for Environmental Tester Accessory

MPN
T912306
Brand
FLIR
EAN-13
7332558032626
Order Code
16-3311
Country of Origin
Finland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

FLIR T912306, 3059143, is a spare battery specifically designed for the Si2-series environmental tester accessory, ensuring reliable performance and longevity. As in the FLIR range, it features a 77 mm form factor conducive to seamless integration within compatible testing equipment. Engineered to provide consistent power delivery, this spare battery supports various environmental assessment applications, such as thermal imaging and temperature monitoring. Its robust construction and precision engineering cater to the demands of professionals requiring dependable energy solutions for fieldwork and laboratory settings. With its superior compatibility and efficiency, the FLIR T912306 enhances the operational capacity of environmental testers, making it an essential component for technical experts.
Type Spare battery
Dim (L x W) 85 mm x 77 mm
Dimensions (L x W) 85 mm x 77 mm
Length 85mm
Product Type Spare battery
Width 77mm

Reviews

Be the first to submit a review

Trustpilot