FLIR T300772ACC Charger 1 pc Tester Specialty Accessories

MPN
T300772ACC
Brand
FLIR
EAN-13
7332558032602
Order Code
16-3310
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £163.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/07/2026

FLIR T300772ACC is a speciality accessory item designed explicitly for compatible testing equipment. This charger, also known by its alternate description 3437204, ensures reliable and efficient power delivery, crucial for maintaining the operability of sensitive testing instruments. It is ideal for use in environments requiring precision electrical testing and analysis, where consistent performance of equipment like thermal imaging cameras is essential. Engineers in fields such as electrical engineering, research and development, and maintenance operations will find this accessory indispensable for supporting their diagnostic and analytical tasks. Its compatibility with high-performance devices underscores the importance of selecting appropriate accessories to ensure optimal functionality.
Type T300772ACC
Compatible With FLIR
Height 31mm
Length 58mm
Product Type Charger
Width 38mm

Reviews

Be the first to submit a review

Trustpilot