FLIR SV89 Vibration Tester Triaxial 10 kHz Monitoring for Precise Analysis

MPN
SV89
Brand
FLIR
EAN-13
793950438763
Order Code
08-7394
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £491.39 £487.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/05/2026

FLIR SV89 Vibration Tester for precise vibration analysis with triaxial 10 kHz monitoring.
Type Vibration tester
Reading range 10 Hz to 10 kHz
Dim (L x W x H) 29 x 25 x 14 mm
Height 14mm
Interfaces Wi-Fi
Length 29mm
Product Type Vibration tester
Reading Type Vibration, Temperature
Weight 187 g
Width 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot