FLIR DM286 Handheld Multimeter Thermal Imager CAT III 1000 V CAT IV 600 V

MPN
DM286
Brand
FLIR
EAN-13
793950382868
Order Code
08-7378
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £804.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The FLIR DM286 Industrial Thermal Imaging Multimeter is the ultimate electrical installation inspection tool that requires a safe, accurate and efficient method of detecting, documenting, and sharing the results. With IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging), you can safely identify where hazards are hidden before contact occurs. The powerful multimeter can record and store up to 30,000 images and 100 log files, with the option of recording video clips in the IR and visible area. Stream live data from the DM286 to your mobile device in real time. Use the MeterLink® app to quickly and efficiently capture and share measurements, images, and videos for analysis and trends.
Type Thermal imager
AC Voltage Max 1000V

Reviews

Be the first to submit a review

Trustpilot