FLIR 78512-1301 E86 IR Camera -20 to 1500°C 30Hz Wi-Fi MSX MeterLink

MPN
78512-1301
Brand
FLIR
EAN-13
4743254004672
Order Code
08-7366
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10045.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The FLIR E86 is packed with powerful functions, which are necessary for the quick and exact detection of hot spots and hidden defects. This 464x348 pixel thermal imager features an extended temperature measurement range for faster hot spot detection and hidden electrical and mechanical anomalies. AUTOCAL™ interchangeable lenses provide complete coverage of near and distant targets, and FLIR imaging technologies such as UltraMax® and MSX® deliver crisp, colour-rich thermal images. With the integrated software FLIR Inspection Route you can specify the route so that inspectors can proceed as planned even at larger locations or when checking several areas. For a limited time, you can also get a three-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator software solutions for free when you purchase a E86 camera.
Type Thermal Imaging Camera
Resolution 464 x 348 Pixel
Accuracy ± °C 2°C
Basic Accuracy 2 %
Calibrated to Manufacturers standards (with certificate)
Colour schemes 6
Connection USB 2.0, Bluetooth
Digital zoom 4 x
Display 640 x 480 p
Display Size 4in
Emission level (max.) 1
Focus Manual, Automatic
Frame Rate 30hz
Interfaces USB A (USB 2.0), Bluetooth, DisplayPort, Wi-Fi
IP Rating IP54
Min. focusing distance 1m
Optics 24 x 18°
Temperature Measurement Range -20 to 1500°C
Temperature reading range (max.) 1500°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot