FLIR 62101-0701 T440BX High Sensitivity Infrared Thermal Imaging Camera

MPN
62101-0701
Brand
FLIR
Order Code
60-7905

Discontinued


This T440BX high resolution infrared thermal imaging camera from FLIR is a high quality device equipped with a host of rich features, including an on-board visual camera, touch screen, Wi-Fi connectivity, interchangeable lens, MSX® image enhancement and FOV match.

Other features include:

Superior thermal imaging – Sharp thermal resolution at 76,800 pixels for solid accuracy from farther away
MSX® enhancement – Multi-spectral dynamic imaging adds visible spectrum definition to IR images in real time for excellent thermal detail to help you instantly recognise the problem locations
Field of View (FOV) match – Automatically match the visible camera field of view to the IR FOV for better documentation
Compass – Adds camera pointing direction to every image for additional location documentation
Wi-Fi connectivity – Send images and data to smart phones and tablets (ie. iPhone®, iPad®, iPod touch® , or Android™) to share images and critical information quickly using FLIR tools mobile app
Accurate temperature measurements – Accuracy calibrated within +/– 2°C or +/– 2% of reading
Temperature range – Measuring up to -20°C to 650°C, targeting insulation, HVAC, and building applications
Scalable P-i-P and fused thermal images – Blend thermal withvisible light images on-screen; includes picture-in-picture window sizing
Humidity, dew point and insulation alarms – Alerts user when it detects moisture intrusion and insulation issues
METERLiNK® – Wirelessly transmit vital diagnostic data from clamp and moisture meters directly to the camera for annotating thermal images to further support findings
Annotation – Add voice comments via Bluetooth headset and text notes from the touchscreen keypad; New! T440bx has image sketch
feature to draw circles and pointers on IR/Visual stored images
Instant report – Create PDF document directly from the camera


  • Temperature range: -4°F to 1202°F (-20°C to 650°C)
  • Zoom: 8x continuous
  • LCD image sketch: Draw on stored images right on touchscreen
  • Multi-spectral dynamic imaging (MSX): IR image with enhanced detail presentation
  • Frame rate: 60Hz
  • Focus: manual/automatic
  • Detector type - focal plane array (FPA) uncooled microbolometer: 320 x 240 pixels
  • Spectral range: 7.5 to 13μm
  • Display: built-in touch-screen 3.5in colour LCD
  • Image modes: thermal/visual/fused thermal image/P-i-P/MSX (resizable and movable) and thumbnail gallery
  • Image storage: 1000 radiometric JPEG images (SD card memory)
  • Image annotation: voice (60 sec); text comments, sketch, image markers on IR
  • Lens: 25° (optional 6°, 15°, 45°, 90°, close up 100, 50μm lenses available)
  • Video lamp: bright LED lamp
  • Measurement modes: 5 spotmeters, 5 box areas, isotherm, auto hot/cold spot, Delta T
  • Alarm alerts: 1 humidity alert, 1 dew point alert, and insulation alert
    Measurement correction: reflected ambient temperature and emissivity correction
  • Video recording in camera and video streaming: non-radiometric IR-video recording (MPEG-4 to memory card), radiometric IR-video streaming (full dynamic to PC using USB or Wi-Fi), and non-radiometric IR-video streaming (MPEG-4 using Wi-Fi and uncompressed colorized video using USB)
  • Battery type/operating time: Li-lon/ >4 hours, display shows battery status
  • Charging system: in camera AC adaptor/2 bay charging system
  • Dimensions/weight: 4.2 x 7.9 x 4.9in (106 x 201 x 125mm)/1.94lbs (0.88kg), including battery
  • Manufacturer's part 62101-0701

Supplied with: SD memory card, 100-260V AC adaptor/charger, 2x Li-Ion rechargeable batteries, 2-bay battery charger, power supply (with multi-plugs), FLIR Tools software, USB cable, video cable, sun shield, Bluetooth® headset, lens cap, neckstrap and hard case.
Type Thermal imaging camera
Resolution 320 x 240pixel
Display Size 3.5in

Trustpilot