FLIR 18455-1201 i64 Series App Enabled Handheld Thermal Camera with WiFi

MPN
18455-1201
Brand
FLIR
EAN-13
7332558035696
Order Code
23-0014
Country of Origin
Sweden
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7759.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR i64 combines high-resolution thermal imaging with robust measurement capabilities, offering engineers a powerful tool for diagnostics and analysis.

It features the same 480 × 640 IR resolution and 1.5 mrad spatial resolution as the i35 but without LTE connectivity. The camera supports multiple image modes including MSX, Picture-in-Picture, and digital camera overlay, enhancing visual clarity.

Its onboard 8 MP digital camera with autofocus and wide field of view complements thermal data with contextual imagery. The i64 is designed for demanding environments, with a rugged housing, 4-hour battery life, and comprehensive measurement correction features.


  • App-based functionality that enables efficient and secure inspections to maintenance workers at any skill level.
  • Crystal-clear thermal images with up to 480 × 640 resolution and FLIR-patented MSX® enhancement, which embosses visible details onto thermal images for faster problem identification.
  • Electrical and mechanical inspections across industrial and utility environments, enabling early fault detection and reduced downtime.
  • Enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and team-wide collaboration.
  • Building diagnostics and facility maintenance, including moisture detection, HVAC performance checks, and energy loss assessments.
Type Thermal Imaging Camera
Resolution 720 x 1280pixel
Accuracy ± 2°C
Display Size 5in
Focus Fixed-focus
Interface Type USB-C®
Temperature Measurement Range -20 to 200 °C
Thermal Sensitivity 40 mK
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot