FLIR 18455-0201 i65 Series App Enabled Handheld Thermal Camera with WiFi and LTE

MPN
18455-0201
Brand
FLIR
EAN-13
7332558035634
Order Code
23-0012
Country of Origin
Sweden
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6304.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The FLIR i65 is the flagship model in the ixx series, offering the full suite of features including LTE and Wi-Fi connectivity for seamless cloud integration.

It shares the high-resolution thermal imaging and measurement capabilities of the i64, but adds cellular communication for remote data access and team-wide collaboration. Users benefit from its extended temperature range, precise spotmeter and isotherm functions, and automatic contrast adjustment.

The i65 is ideal for advanced diagnostics in industrial, utility, and building maintenance settings, where real-time data sharing and high image fidelity are critical.


  • App-based functionality that enables efficient and secure inspections to maintenance workers at any skill level.
  • Direct cloud integration with FLIR IgniteTM or Assetlink via Wi-Fi or LTE for immediate uploading, organization, and sharing of data as well as seamless reporting and analysis.
  • Crystal-clear thermal images with up to 480 × 640 resolution and FLIR-patented MSX® enhancement, which embosses visible details onto thermal images for faster problem identification.
  • Electrical and mechanical inspections across industrial and utility environments, enabling early fault detection and reduced downtime.
  • Enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and team-wide collaboration.
  • Building diagnostics and facility maintenance, including moisture detection, HVAC performance checks, and energy loss assessments.
Type Thermal Imaging Camera
Resolution 720 x 1280pixel
Accuracy ± 2°C
Display Size 5in
Focus Fixed-focus
Interface Type USB-C®
Temperature Measurement Range -20 to 200 °C
Thermal Sensitivity 40 mK
Weight 0.8kg

Reviews

Be the first to submit a review

Trustpilot