Flexovit 78072764770 Hook & Loop Sanding Disc 150mm Assorted (Pack 6)

MPN
78072764770
Brand
Flexovit
EAN-13
5903112983436
Order Code
68-5238
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Flexovit Hook & Loop Sanding Discs are made from tough and sharp high performance aluminium oxide combined with a heavy paper backing makes this product extremely durable and long lasting. They have 8 perforated holes to fit sanders with 8 dust extraction holes.

These tough and durable sanding discs, with heavy paper backing for longer life, are ideal for general purpose sanding and stock removal. Hook & loop backing allows quick and easy disc changing to fit most brands of eccentric sanders.

Suitable for use on wood, paint and metal.

Specifications:

Size: 150mm, 8 holes


Type Sanding Disc
Diameter 150mm
Quantity 6

Reviews

Be the first to submit a review

Trustpilot