Flexovit 78072764743 Hook & Loop Sanding Disc 115mm Coarse 50G (Pack 6)

MPN
78072764743
Brand
Flexovit
EAN-13
5903112983313
Order Code
68-5232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Flexovit Hook & Loop Sanding Discs are made from tough and sharp high performance aluminium oxide combined with a heavy paper backing makes this product extremely durable and long lasting. They have 8 perforated holes to fit sanders with 8 dust extraction holes.

These tough and durable sanding discs, with heavy paper backing for longer life, are ideal for general purpose sanding and stock removal. Hook & loop backing allows quick and easy disc changing to fit most brands of eccentric sanders.

Suitable for use on wood, paint and metal.

Specifications:

Size: 115mm, 8 holes


Type Sanding Disc
Diameter 115mm
Quantity 6

Reviews

Be the first to submit a review

Trustpilot