Flexovit 701846262963 TT200EM Tile Saw 800W 240V

MPN
701846262963
Brand
Flexovit
EAN-13
5450248347361
Order Code
84-4407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flexovit Clipper is a mains-powered tilting tabletop tile saw which offers a host of features while remaining easy to move and to handle, making it ideal for use by professionals. This powerful saw can make perfect mitre cuts from 0° to 45° while a fast and precise locking cutting guide enables a quick set-up and accurate cutting. The water tank is incorporated in the machine body and is fitted with a drain plug for easy water recycling. The diamond blade can also be accessed easily for changing.


  • Delivered in a strong plastic case
  • Input power 800W
  • No load speed 2950/min
  • Diamond blade 200 x 25.4mm
  • Cutting depth 40mm @ 90°, 20mm @ 45°
  • Table size 460 x 360mm
  • Overall dimensions (L x W x H) 510 x 400 x 230mm
  • Manufacturer's part 701846262963

Type Tile saw
Angle Range 0 to +45°
Input power 800W
Max. cutting height 40mm
Power 800W

Reviews

Be the first to submit a review

Trustpilot