Flexovit 66252839907 Clipper® Multi-Materials Cutting Discs 115 x 22.23mm Pk 10

MPN
66252839907
Brand
Flexovit
EAN-13
5903112905568
Order Code
96-0369
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Norton Clipper® 115mm Multi-Purpose Cutting Disc produces less dust, less noise and a precise, straight cut on all materials including metal-inox, stone, aluminium, PVC, ceramics and tiles. One product for all jobs. Supplied in a handy tin with 10 discs.

Manufactured to EN 12413 Standards.

Specification:

Size: 115 x 22.23mm Bore
Thickness: 1.0mm
Max. Cutting Speed: 13,300/min 80 m/s


Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot