Flexovit 63642527528 Flap Discs For Angle Grinders 125mm Coarse 40G - Single

MPN
63642527528
Brand
Flexovit
EAN-13
3157625554474
Order Code
84-4350
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Flap Discs from Flexovit are ideal for use with angle grinders for sanding contoured metal surfaces, blending welds, deburring and finishing castings. The angles of the flaps mean more abrasive makes contact with the workpiece than a conventional fibre disc so increasing productivity.


  • Coarse grade - 40 Grit
  • Suitable for use on metal, wood and paint
  • Diameter 125mm
  • Supplied singly
  • Manufacturer's part 63642527528
Type Flap Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Grit 40

Reviews

Be the first to submit a review

Trustpilot