Flexovit 63642527525 Flap Discs For Angle Grinders 115mm Coarse 40G - Single

MPN
63642527525
Brand
Flexovit
EAN-13
3157625554443
Order Code
84-4348
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Flap Discs from Flexovit are ideal for use with angle grinders for sanding contoured metal surfaces, blending welds, deburring and finishing castings. The angles of the flaps mean more abrasive makes contact with the workpiece than a conventional fibre disc so increasing productivity.


  • Coarse grade - 40 Grit
  • Suitable for use on metal, wood and paint
  • Diameter 115mm
  • Supplied singly
  • Manufacturer's part 63642527525
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 40

Reviews

Be the first to submit a review

Trustpilot