Flexovit 63642526409 Detail Hook & Loop Sanding Sheets 95 x 145mm Fine 120G

Image Representative of Range

Flexovit 63642526409 Detail Hook & Loop Sanding Sheets 95 x 145mm Fine 120G

MPN
63642526409
Brand
Flexovit
EAN-13
3157625530485
Order Code
84-4305
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 120
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These 95 x 145mm hook and loop sanding sheets from Flexovit fit Black & Decker detail sanders.


  • Fine grade - 120 Grit
  • Tough and sharp high performance aluminium oxide surface
  • Extremely durable and long lasting
  • Hook and loop backing allows quick and easy sheet changing
  • Suitable for use on wood, paint and metal
  • Size (W x H) 95 x 145mm
  • Supplied in packs of 6
  • Manufacturer's part 63642526409
Type Sanding Sheets
Grit Size 120
Number In Pack 6
Size 145 x 95mm

Reviews

Be the first to submit a review

Trustpilot