Flexipads World Class 48115 Spindle Pad Hard Face 75mm x 6mm GRIP®

MPN
48115
EAN-13
5021526481154
Order Code
96-0350
Country of Origin
Bulgaria
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Spindle pad. GRIP® fastening for variable speed power drills. Fits most drill chucks and flexidrives.

Size: 75mm
Fixing type: GRIP®
Shank: 6 mm.
Max speed: 20,000 rpm.

Made in Great Britain


Type Backing pad
Disc Diameter 75mm
Pad Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot