Flexipads World Class 36140 Sanding Backing Pad 125mm GRIP M14 Sander & Polisher

MPN
36140
EAN-13
5021526361401
Order Code
96-0319
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Flexipad Medium Density Pads are suitable for polishing and grinding, these will accept GRIP® and hook and loop backed sanding discs.

The super polyurethane backing pad is made from impact resistant synthetic nylon which is bonded to microcellular polyurethane and with internal thread to suit sanders and polishers.

Excellent resistance to initial and continuing tearing, oil and ageing.

Made in Great Britain.

Diameter: 125mm.
Metal Centre threaded internally: M14 x 2.


Type Backing pad
Disc Diameter 125mm
Pad Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot