Flexipads World Class 34005 Hand Pads Maroon Very Fine 230 x 150mm (Pack 10)

MPN
34005
EAN-13
5021526340055
Order Code
96-0301
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

General-purpose fibre Hand Pads for cleaning and finishing. Can also be used on lacquer, de-nibbing and matt finishing on solid surfaces. Ideal for contoured or shaped surfaces.

Available in Ultra Fine, Very Fine & Medium. Each grade is a different colour.

Size: 230 x 150mm.
Pack Quantity: 10.

Made in Great Britain.

For preparing factory primer, scuffing back base coat through to a very fine finish. Approx. 240 grit.

Grade: Very Fine.
Colour: Maroon.
Size: 230 x 150mm.
Pack Quantity: 10.


Type Pad

Reviews

Be the first to submit a review

Trustpilot