Flexipads World Class 20030 Angle Grinder Pad White 100mm (4in) 3/8 x 24 UNF

MPN
20030
EAN-13
5021526200304
Order Code
96-0252
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Medium flexibility grinder pads are recommended for 60+ finer grits. The unique flexibility and durability make these our best selling pad. This range can be considered for universal use.

Made in Great Britain

Type. 90-U
To suit. 100 mm Mini Grinders.
Thread. 3/8 x 24 UNF.

Abrasive Disc Size. 100 mm x 16 mm (4in).

Machines Fitted:-

Atlas Copco.
Cp9110/854E (Later models Desoutter 308, 355, 370, Myton).

Pin spanner - Green


Type Backing pad
Disc Diameter 100mm
Pad Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot