Flexipads World Class 17060.99 Dual Action Sander Pad 125mm GRIP 8 Hole 5/16 UNF

MPN
17060.99
EAN-13
5021526170607
Order Code
96-0273
Country of Origin
Bulgaria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Dual action orbital sander pad. Super polyurethane replacement backing pads for random orbital sanders.

Medium density, standard profile, with ultra tough fibreglass back plate.

Made in Great Britain.

Made of: Medium flexibilty.

Surface:GRIP®.
Holes:8 + 1 Holes E65.
Thread: 5/16UNF + M8.
Max RPM: 10,000.


Type Backing pad
Disc Diameter 125mm
Pad Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot