Flexipads World Class 13240 Quick Lock Type R Holder 75mm + 6m Spindle

MPN
13240
EAN-13
5021526132407
Order Code
97-9560
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.66 £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Specification:

Abrasive: 75mm
Pad: 68mm
Lock Type: Type R
Density: Hard
Thread: 6mm spindle
Max. Speed: 20,000 rpm


Type Backing pad
Disc Diameter 75mm
Pad Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot