Flexi Oil Pad 24023 Oil Pad Outdoor Oil absorbent cloth 80cm x 60cm

MPN
24023
Brand
Oil Pad
EAN-13
4260131240232
Order Code
19-3708
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 27/07/2026

Flexi Oil Pad 24023 is an outdoor oil absorbent cloth designed for efficient fluid management, specifically in oil handling applications. The pad measures 80 cm by 60 cm, making it suitable for covering substantial surface areas with ease. Its construction is tailored for optimal absorption, ensuring that oil and other fluid spills are effectively contained and managed in outdoor environments. Common engineering applications include usage at oil spill sites, in maintenance operations where fluid leakage may occur, and in areas requiring rapid containment and absorption of petroleum-based products. The Flexi Oil Pad is a reliable choice for engineers seeking to maintain safety and cleanliness in diverse outdoor settings.
Type Oil/fluid aborbent cloth
Colour Orange
Compatible With Outdoor Felxi
Content 1
Dimensions (L x W) 80 cm x 60 cm
Length 80cm
Product Type Oil/fluid aborbent cloth
Weight 0.37kg
Width 60cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot