Flex Power Tools 518255 RD 10.8/18.0/230 Cordless Radio 240V & Li-ion Bare Unit

MPN
518255
EAN-13
4030293237940
Order Code
97-9617
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £162.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools RD 10.8/18.0/230 Cordless Radio has a robust construction and can be powered by mains or by Flex 10.8-18V Li-ion batteries. It is capable of receiving DAB+ and FM stations. With automatic station search and 5 memory spaces. Integrated Bluetooth® technology means you can connect your favourite device, ideal for streaming music. It also features an AUX input and a USB port/charger so you can connect/charge smartphones, tablets etc.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Input Power: Battery Voltage 10.8/18V; Mains Voltage/Frequency Hz 230V/50+60 Hz.
DAB+ Frequency: 174.928-239.200 MHz.
FM Frequency: 87.5-108 MHz.
Loudspeaker Output: 2 x 10W.
Connection Thread: 5/8in.
International Protection: IP64.
Size (W x L x H): 369 x 212 x 201mm.
Weight: 4.3kg (without battery).


Type Radios
Bluetooth Yes

Reviews

Be the first to submit a review

Trustpilot