Flex Power Tools 504491 BME 18.0-EC C Basic Motor TRINOXFLEX 18V Bare Unit

MPN
504491
EAN-13
4030293230415
Order Code
97-9604
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £232.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools BME 18.0-EC C Basic Motor TRINOXFLEX features a unique tool attachment with quick coupling for tool-free change of the system attachments; satin finishing, pipe belt grinding, or for grinding with a belt file or fillet weld grinder.

An electronic management system (EMS) and brushless motor protect the machine, extend the service life, and increase efficiency. Utilises microprocessor control: speed selection, tachogenerator constant speed control, soft start, restart protection after power failure, overload protection and temperature monitoring. Fitted with a removable metal grille that provides dust protection. Other features include a spindle lock and an LED battery capacity display.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 1,700/2,390/3,080/3,760/min.
Max. Tool Diameter: 125mm.
Tool Width: 50mm.
Weight: 1.7kg (without battery).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot