Flex Power Tools 500631 SMS 190 18.0-EC Mitre Saw 18V Bare Unit

MPN
500631
EAN-13
4030293227637
Order Code
97-9619
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £462.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools SMS 190 18.0-EC Mitre Saw has a brushless motor for greater efficiency and longer service life. An integrated laser to the left of the saw blade provides exact marking and precise cutting. Suitable for the construction of wooden post and beam structures, substructures for drywall construction, laying laminate/parquet flooring, as well as wood panelling, cover strips, etc.

Fitted with a quick-action clamping holder for secure fixing of the workpiece on the saw table and an ergonomic handle with switch lock. Suitable for both left and right-handed users. The electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

It also features a handy vacuum flange Ø36mm for a cleaner workplace and a clear view of the cut and a motor brake that stops the saw blade in 3 seconds for added user safety.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 5,500/min.
Blade: Ø190 x 30mm Bore.

Max. Cutting Depth/Length:
90°/90° 66 x 245mm, 45°/90° 66 x 155mm,
90°/45° Right 23 x 245mm, 90°/45° Left 35 x 245mm,
45°/45° Right 16 x 175mm, 45°/45° Left 35 x 175mm.

Swivel Range Left/Right: 0-48°.
Incline Range Left/Right: 0-48°.
Size (W x L x H): 720 x 575 x 400mm.
Weight: 12.9kg (without battery).


Reviews

Be the first to submit a review

Trustpilot