Flex Power Tools 492612 IW 3/4 18.0-EC C Cordless Impact Wrench 18V Bare Unit

MPN
492612
EAN-13
4030293222922
Order Code
97-9611
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £274.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex IW 3/4 18.0-EC C Cordless Impact Wrench is equipped with a brushless motor and its Electronic Management System (EMS) helps to protect the machine, extend the service life and increase efficiency. The robust gearbox housing is made of die-cast aluminium.

The Impact Wrench's powerful impact mechanism ensures maximum performance and enables stuck or rusted screw connections to be loosened, even in extreme applications. A damping element separates the hand grip from the motor, bringing a significant reduction in vibration transmission.

The accelerator trigger switch allows variable speed and has a locking function that helps to prevent fatigue. There is also a quick-acting electronic brake.

The wrench has an ergonomically designed, non-slip, soft grip handle and an integrated LED lamp with persistence function. There is also an LED battery capacity display.

Suitable for all FLEX 18V battery packs.

Supplied as a Bare Unit - No Battery or Charger.

Bit Holder: 3/4in Square.
No Load Speed: 0-900/1,000/1,700/min.
Impact Rate: 0-1,800/2,000/2,200/bpm.
Torque Settings: 300/590/1060Nm.


Reviews

Be the first to submit a review

Trustpilot