Flex Power Tools 465070 XCE 8125 18.0-EC Random Orbital Polisher 18V 2 x 5Ah

MPN
465070
EAN-13
4030293207998
Order Code
97-9598
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £563.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex Power Tools XCE 8125 18.0-EC Random Orbital Polisher with a brushless motor for greater efficiency and longer service life. It has an 8mm polishing stroke and a counterweight that enables smoother operation. The positive-action drive provides high abrasive power without creating any holograms. Low heat generation on the surface makes it ideal for temperature-sensitive paints.

The design incorporates a flat gear head that reduces distance to the surface, this enables safe operation in any position. Fitted with an ergonomically shaped SoftGrip, allowing the machine to be controlled with precision and always comfortable yet secure to hold.

The electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Ideal for tackling the most common surface problems through to finishing without creating any holograms.

Supplied with: 2 x 5.0Ah Li-ion Batteries, 1 x 125mm Backing Pad, 1 x Charger and 1 x Carry Case.

Specifications:

Oscillating Speed: 5,600-8,600/min.
Orbit: 8mm.
Pad Diameter: 125mm.
Weight: 2.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot