Flex Power Tools 465054 Cordless Random Orbital Polisher 150mm 18V 2 x 5.0Ah

MPN
465054
EAN-13
4030293207974
Order Code
96-0147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £655.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FLEX Power Tools Random Orbital Polisher features an electronic management system (EMS), which protects the machine, extends the service life and increases efficiency. It is fitted with a highly efficient brushless motor with a free-spinning drive and 15mm orbit for high efficiency. Fitted with a continuous speed control trigger: for a gentle start and a lock-on for continuous operation. Polishes with low speed and high torque, e.g. for heat-sensitive surfaces.

The machine can be operated safely in any position thanks to its flat gear head design. Ergonomically shaped grip hood with SoftGrip. The machine can be controlled with precision and is always comfortable yet secure to hold. Other features include a counterweight for smoother operation and an LED battery capacity display.

Supplied with: 1 x PS-O 160 Polishing Sponge, 1 x PS-R 160 Polishing Sponge, 1 x P03/06-LDX Polish 250ml, 1 x W02/04 Sealing Polish 250ml, 1 x Microfibre Polishing Cloth, 1 x Velcro Backing Pad 150mm, 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger, 1 x Case Insert and 1 x Carry Case

Specification:

Oscillating Speed: 2,300-3,800/min.
Orbit: 15mm
Max. Polishing Pad Diameter: 160mm
Max. Back-Up Pad Diameter: 150mm
Dimensions: 380 x 140mm
Weight: 2.1kg (without battery)


Type Polisher

Reviews

Be the first to submit a review

Trustpilot