Flex Power Tools 438308 IW 1/2 18.0-EC Brushless Impact Wrench 18V Bare Unit

MPN
438308
Order Code
96-0171
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £243.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex IW 1/2 18.0-EC Impact Wrench has a brushless motor with greater efficiency and a longer service life. The robust gearbox housing is made from die-cast aluminium and is fitted with a protective cap. There are 3 different speed settings to cover a variety of applications, helping to prevent over tightening of small screws. Its Impact Control feature provides perfect screw positioning.

The accelerator trigger switch has a locking function that helps to prevent fatigue. There is also a quick-acting electronic brake and the options of both right and left rotation plus a safety catch. The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

The wrench has an ergonomically designed, non-slip, soft grip handle and an integrated LED lamp with persistence function. There is also an LED battery capacity display.

FLXIMPWRENCH: 2 x 18V 5.0Ah Li-ion Batteries
FLXIW1218N: Bare Unit, No Battery or Charger

Specification:

Bit Holder: 1/2in Square
No Load Speed: 600-2,500/min.
Impact Rate: 3,300/bpm
Max. Torque: 250Nm
Torque Settings: 140/170/250Nm

This Flex IW 1/2 18.0-EC Impact Wrench is supplied as a Bare Unit, No Battery or Charger.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot