Flex Power Tools 430005 CHE 18.0-EC Brushless SDS Drill 18V Bare Unit

MPN
430005
EAN-13
4030293184633
Order Code
96-0145
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £301.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flex CHE 18.0-EC Brushless SDS Drill has a brushless motor with greater efficiency and a longer service life. The robust gearbox housing is made from die-cast aluminium. The accelerator trigger switch has a locking function that helps to prevent fatigue. The function switch has 4-modes of operation: drilling, hammer drilling, chiselling (rotation stop) and chisel adjustment.

For added user safety there is a quick-acting electronic brake. An integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Fitted with an ergonomically designed, non-slip, soft grip handle and an additional non-rotating handle with depth stop. There is also an LED lamp with persistence function.

Bare Unit - No Battery or Charger supplied.

Specification:

Modes: Drilling, Hammer Drilling, Chiselling, Chisel Adjustment
No Load Speed: 0-1,400/min.
Impact Rate: 0-4,500/bpm with 1.7 joules
Capacity: Wood 20mm, Metal 13mm, Concrete 20mm
Weight: 2.0kg


Type Drill

Reviews

Be the first to submit a review

Trustpilot