Flex Power Tools 413.631 VCE 26 L MC Safety Vacuum Cleaner 1250W 110V

MPN
413.631
EAN-13
4030293177123
Order Code
96-0233
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Flex Power Tools VCE 26 L MC Safety Vacuum Cleaner is fitted with a manual filter cleaning system that has a handy and compact design making it easy to use and transport. The high performance turbine ensures both a high suction capacity and a high vacuum, giving an excellent extraction result. By using manual filter cleaning, the dust deposited in the filter element is quickly removed with a targeted blast of air.

Levels are monitored to prevent malfunctions when drawing in liquids, thanks to the installed float valve. The soft start feature stops any voltage peaks at the start and the run-on feature (5 Sec. Overrun) empties any remaining dust in the hose. It can also be used as a dust extraction unit thanks to its appliance socket and electronic automatic on/off system.

Other features include: large wheels with two swivel guide rollers, a blowing function, suction control that varies depending on the attached power tool, accessory storage on the back of the vacuum and a filter bag made from tear-proof fleece for optimum filling.

Supplied with: 1 x Suction Hose 32mm x 3.5m with Elbow, 1 x Filter Element Class L/M, 2 x 0.5m Aluminium Suction Tubes, 1 x Combination Floor Nozzle, 1 x Round Brush, 1 x Crevice Nozzle, 1 x Upholstery Nozzle, 1 x Filter Bag, 1 x PR Waste Disposal Bag, 1 x Suction Pipe Holder, 1 x Cable Hook, 1 x Flexible Hose Strap for Hose Holder, 1 x Rubber Tool Brush and 1 x Box for Accessories Holder.

Safety vacuum cleaner, approved for dust class L, suitable for all dust with OEL value >1 mg/m³.

Specification

Input Power: 1,250 Watt.
Power Take Off: 100-2,600 Watt.
Capacity: Wet: 16 Litres, Dry: 25 Litres.
Max Air Flow: 3,600l/min.
Max. Vacuum: 21,000 Pa.
Filter Surface: 3,000cm².
Size (W x L x H): 397 x 377 x 533mm.
Weight: 8.4kg.

The Flex Power Tools VCE 26 L MC Safety Vacuum Cleaner 110 Volt Version.


Type Vacuum Cleaner

Reviews

Be the first to submit a review

Trustpilot