Flex Power Tools 348.546 Sanding Paper Hook & Loop Backing Round 220 Grit Pk 25

MPN
348.546
EAN-13
4030293135208
Order Code
96-0213
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

These round Flex sanding papers are ideal for grinding joint filler in drywall construction. When fitted on to a sander, they are ideal for processing large surfaces on walls and ceilings. The sheets are punched to enable dust extraction.

They have Hook & Loop backing and are suitable for the following Flex models:

GE 5 / GE 5 R
GSE 5R
WSE 7 Vario Set
WSE 7 Vario Plus
WST 700VV
WST 700VV Plus.

The FLX348538 Sanding Papers have the following specifications:
Grit size: P220
Grit type: Very fine
Diameter: 225mm.
Pack size: 25.


Type Sanding disc

Reviews

Be the first to submit a review

Trustpilot