Flex 530728 SD 5-300 Cordless screwdriver 2 Ah battery powered durable design

MPN
530728
Brand
Flex
EAN-13
4030293245686
Order Code
16-3306
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flex 530728 SD 5-300 Cordless Screwdriver represents characterised by its robust design and battery-powered functionality, accommodating the high demands of professional use. The screwdriver is equipped with a 2 Ah battery, ensuring extended operation for tasks requiring reliable and consistent torque output. Designed for efficiency in a range of engineering applications, including light assembly and maintenance tasks, it offers a practical solution for environments where portability and durability are essential. With its durable construction, the Flex 530728 withstands the rigours of frequent use, making it suitable for both industrial and workshop settings, significantly improving operational efficiency.
Type Cordless screwdriver
Capacity (mAh, Ah) 2Ah
Dimensions (L x W x H) 180 x 35 x 35 mm
Height 35mm
Length 180mm
Max. Torque 5Nm
Product Type Cordless screwdriver
Tool Holder 1/4" (6.3 mm) male square
Width 35mm

Reviews

Be the first to submit a review

Trustpilot