Flex 408867 Universal Tool Bag Empty 1560x320x360mm Tear-Resistant

Image Representative of Range

Flex 408867 Universal Tool Bag Empty 1560x320x360mm Tear-Resistant

MPN
408867
Brand
Flex
EAN-13
4030293176317
Order Code
11-8876
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £92.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 25/07/2026

The Flex, the 408867 Universal Tool Bag is an empty tool storage solution measuring 1560 x 320 x 360 mm. Its spacious design is ideal for organising and storing a wide range of tools, making it perfect for tradespeople and DIY enthusiasts alike. This durable and versatile bag ensures convenient transportation and protection of your tools on the go.
Type Tool bag (empty)
Height 320mm
Width 1560mm
Material Polyester
Depth 360mm
Dim (W x H x D) 1560 x 320 x 360 mm
Factory colour Black
Range of uses Universal
Weight 3000g

Reviews

Be the first to submit a review

Trustpilot