Flex 349038 Diamond Cutting Disc 125mm For Precision Tile & Stone Cutting

Image Representative of Range

Flex 349038 Diamond Cutting Disc 125mm For Precision Tile & Stone Cutting

MPN
349038
Brand
Flex
EAN-13
4030293135420
Order Code
11-8866
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Flex 349038 diamond cutting disc features a 125 mm diameter and a 22.2 mm bore diameter, ideal for precise cutting tasks. Manufactured by Flex, this disc is designed for use with tiles, marble, and granite. It is a single-piece, robust tool that ensures smooth and efficient cutting performance.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.2mm
Dim (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot