Flashforge Adventurer 5M 3D Printer AD5M

MPN
10000894001
Brand
Flashforge
Order Code
25-0137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £314.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 10 weeks

The Flashforge Adventurer 5M Pro 3D Printer serves as a flexible FDM tool, great for unleashing your inner artist, tackling home repairs, and fueling young minds with curiosity about STEAM topics. Flashforge's AD5M lineup promises enhanced productivity, featuring a rapid printing rate and an incredibly easy setup.

The 5M machines use fused deposition modelling to create impressive works of art that can measure up to 220mm on all sides. These machines come with detachable and flexible steel build plates coated with polyetherimide. They are known for their high extruder speed that can reach up to 600mm/s, which significantly reduces waiting time when compared to other FDM printers.

The supplied 0.25, 0.4, 0.6, and 0.8mm nozzles included with each printer can extrude a diverse range of filament materials, including PLA, PETG, TPU, and many more at a maximum nozzle flow rate of 32mm²/s.

The AD5M printer has been created with an advanced user experience as a priority. It has a power loss recovery code, ensuring the printer continues with its work once power is restored. Additionally, the printer has a filament run-out reminder, which pauses the printing process when the filament runs out, reminding you to replace the filament spool.

The 5M printer can be used with various printing software such as Flashprint 5, Prusa Slicer, Cura, and Orca, which makes it easy for users to operate. Additionally, the printer can be controlled through USB, Ethernet, or WiFi, which is convenient for those who prefer to work remotely.

The Flashforge 5M series of printers are compatible with both Flashforge and Tiertime filament.


  • High-speed printing
  • Large build volume
  • PEI build plate
  • Auto-levelling
  • Quick release nozzles
  • Extruder dual-channel cooling
  • Customisable and printable enclosure
  • Integrated printing management
  • Filament run-out reminder
  • Vibration compensation
  • Power loss recovery

Please note: This product is not suitable for use in the education sector as it is not an enclosed unit. ABS printing is not advised without additional filtration.


Accepted File Types 3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
Filament Types PLA, PETG, TPU, PLA-CF, PETG-CF
Filament Diameter 1.75mm
Filtration System NA
Number of Extruders 1
Connectivity Ethernet, WiFi, USB
Dimensions 363 x 402 x 448mm
Max. Extruder Temperature 280°C
Max. Platform Temperature 110°C
Print speed 600mm/s
Print Volume 220 x 220 x 220mm
Recommended Software Flashprint
Supplied Nozzle Diameter 0.25, 0.4, 0.6, 0.8mm
Weight 28kg

Reviews

Be the first to submit a review

Trustpilot