Flashforge 3D Printer Adventurer 3

MPN
10.000175001
Brand
Flashforge
EAN-13
6970152952431
Order Code
25-0142
Country of Origin
China

Discontinued


The Flashforge Adventurer 3 is a 3d printer that is compact enough to fit on your desktop, is simple to use, and has a feature set and performance that make this printer a versatile addition to a classroom, workshop, home, etc.

The printer is ready-to-use and the non-levelling design avoids imprecise printing from improper levelling operation. The complete nozzle unit can be swapped-out in seconds thanks to the new hot swappable design, including an inbuilt heating cartridge and thermistor. The nozzle is surrounded by a plastic shell to protect your hands, and can be replaced faster than any other printer.


  • Simplified, portable and compact design
  • Fully upgraded patented extruder assembly
  • Removable and flexible heated print bed
  • Auto filament feeding with enclosed built-in cartridge
  • Removable and flexible heated print bed
  • 3D Print remotely from the cloud
  • Built-in 2 million pixel WiFi HD camera for remote monitoring
  • 45dB Ultra quiet operation
  • Flexible build plate allows easy removal of printed objects
  • A heated bed that happily goes up to 100°C
  • Full colour touch screen
  • Includes one spool of filament
Print
No. of extruders1
Extruder diameter0.4mm
Extruder set temperature max.240°C
Build volume150 x 150 x 150mm
Print speed10 to 100mm/s
Platform set temperature max.100°C
Device
Printer volume388 x 340 x 405mm
Spool52mm
Display2.8in Touch screen
Input voltage100 to 240V AC
Power150W
Net weight9kg
Communication
Data transmissionWi-Fi, Ethernet, FlashCloud, PolarCloud, USB stick
SoftwareFlashprint
Input3MF, STL, OBJ, FPP, BMP, PNG, JPG, JPEG
OutputGX/G Files

Please note: Flashforge offers a 1 year warranty for Flashforge 3D printers, and 3 month warranty for extruder parts. If any parts are broken within the warranty period, Flashforge will send free of charge replacement parts.
Connectivity USB cable, USB stick, WiFi, LAN
Print Volume (X x Y x Z) 150 x 150 x 150mm
Type 3D printer

Trustpilot