Fiskars 1076045 Garden hose 13 mm 25 m 1/2 inch Green Durable and lightweight

MPN
1076045
Brand
Fiskars
EAN-13
6411501706928
Order Code
16-3294
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    15m 25m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 03/12/2026

Fiskars 1076045, the manufacturer's part number, identifies a high-quality garden hose designed for efficient water transport in a variety of irrigation applications. This hose features a diameter of 13 mm and a length of 25 meters, supporting standard half-inch fittings to ensure compatibility with a wide range of irrigation systems and tools. Constructed for durability and flexibility, it is suitable for both residential gardening and light commercial landscaping tasks where reliable water delivery is essential. The hose's robust construction makes it well-suited to endure typical outdoor conditions, maintaining its functionality across varied temperatures and environments. Its design facilitates ease of use in watering lawns, gardens, and flower beds, making it a dependable component in both domestic and professional horticultural applications.
Type Garden hose
Length 25m
Diameter 13mm
Content 1

Reviews

Be the first to submit a review

Trustpilot